Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4309R-101-103LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32K9076
Product Range4300R Series
Your Part Number
436 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $3.150 |
| 25+ | $2.880 |
| 50+ | $2.700 |
| 100+ | $2.530 |
| 500+ | $2.350 |
| 1000+ | $2.290 |
| 2500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4309R-101-103LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32K9076
Product Range4300R Series
Technical Datasheet
Resistance10kohm
Product Range4300R Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors8Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor200mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.13W
Product Length22.45mm
Product Width2.16mm
Product Height4.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The 4309R series 1.13W Fixed Network Resistor is compatible with automatic insertion equipment. It features thick film low-profile moulded physical configuration.
- Superior package integrity
- Low profile provides compatibility with DIPs
Technical Specifications
Resistance
10kohm
Network Circuit Type
Bussed
No. of Resistors
8Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1.13W
Product Width
2.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4300R Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
200mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
22.45mm
Product Height
4.95mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 4309R-101-103LF
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
