Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4605X-101-103LFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 39K2605 |
| Product Range | 4600X Series |
| Your Part Number | |
| Technical Datasheet |
18,378 In Stock
44,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.248 |
| 25+ | $0.188 |
| 50+ | $0.181 |
| 100+ | $0.174 |
| 500+ | $0.130 |
| 1000+ | $0.121 |
| 2500+ | $0.118 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4605X-101-103LFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 39K2605 |
| Product Range | 4600X Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Network Circuit Type | Bussed |
| No. of Resistors | 4Resistors |
| Resistor Case / Package | SIP |
| Resistor Terminals | PC Pin |
| Resistance Tolerance | ± 2% |
| Voltage Rating | 100V |
| Power Rating per Resistor | 200mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Network |
| Resistor Technology | Thick Film |
| Resistor Mounting | Through Hole |
| Terminal Pitch | 2.54mm |
| Power Rating | 630mW |
| Product Length | 12.65mm |
| Product Width | 2.49mm |
| Product Height | 5.08mm |
| Product Range | 4600X Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| No. of Resistors | 4Resistors |
| Resistor Terminals | PC Pin |
| Voltage Rating | 100V |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 2.54mm |
| Product Length | 12.65mm |
| Product Height | 5.08mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Network Circuit Type | Bussed |
|---|---|
| Resistor Case / Package | SIP |
| Resistance Tolerance | ± 2% |
| Power Rating per Resistor | 200mW |
| Resistor Type | Network |
| Resistor Mounting | Through Hole |
| Power Rating | 630mW |
| Product Width | 2.49mm |
| Product Range | 4600X Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 4605X-101-103LF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
