
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.118 |
| 2500+ | $0.105 |
| 5000+ | $0.093 |
Product Information
Product Overview
The Bourns 4600X series are thick film, resistor networks in single inline package. The number of resistor networks and configuration type are selected based on part numbering. These resistor networks helps in space sensitive applications by minimizing space, reducing costs, increasing board yields and reliability by reducing component count. Typical applications include computer, telephone equipment, telecommunication testers, satellites, optical networking and voice recognition equipment.
- Resistance value ranges from 10 ohm to 10Mohm
- Tolerance and power rating is based on network circuits
- Operating voltage of 100V
- Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
- Operating temperature ranges from -55°C to +125°C
- Low profile is compatible with DIP package
- Wide assortment of pin packages enhances design flexibility
- Recommended for rosin flux and solvent clean or no clean flux processes
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
100ohm
100V
± 100ppm/°C
Thick Film
750mW
2.49mm
-55°C
-
3Resistors
300mW
Network
2.54mm
15.19mm
5.08mm
125°C
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for 4606X-102-101LF
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
