Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No6000-221K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2888
Product Range6000 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.944 |
| 10+ | $0.744 |
| 25+ | $0.727 |
| 50+ | $0.708 |
| 100+ | $0.671 |
| 500+ | $0.620 |
| 1000+ | $0.569 |
| 2500+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No6000-221K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2888
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance220µH
DC Current Rating1A
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.7MHz
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6000-221K-RC is a 220µH RF Choke with ferrite bobbin core and fixed spacing radial lead terminals. This 6000 series high reliability efficiency choke features low core loss at frequency and the winding is covered with shrink tubing.
- High current capacity
- -55 to 105°C Operating temperature range
Applications
Power Management, RF Communications
Technical Specifications
Product Range
6000 Series
DC Current Rating
1A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
DC Resistance Max
0.65ohm
Self Resonant Frequency
2.7MHz
Technical Docs (3)
Alternatives for 6000-221K-RC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
