Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70AAJ-3-M0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05B2688
Product Range70AAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $1.140 |
| 500+ | $1.010 |
| 1000+ | $0.889 |
| 2500+ | $0.829 |
Price for:Each
Minimum: 240
Multiple: 240
$273.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-3-M0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05B2688
Product Range70AAJ Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
Contact GenderPin
No. of Contacts3 Contact
Battery TerminalsSMD
Product Range70AAJ Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 70AAJ-3-M0 is a 3-way male standard precious metal Modular Contact with UL94V-0-rated black glass reinforced thermoplastic insulator and SMT terminal. Made of copper alloy.
- End-to-end stackable
- Twin hot contacts (symmetrical pad layout)
- Pick and place compatible
- High cycle life
- 2.54mm Pitch and height
- 500VAC Dielectric voltage
- 25mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 10000-cycle Minimum durability
Applications
Power Management
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (20-Jun-2016)
Voltage Rating
60V
No. of Contacts
3 Contact
Product Range
70AAJ Series
Alternatives for 70AAJ-3-M0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate