Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70AAJ-4-M0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AN8127
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 25+ | $1.110 |
| 100+ | $1.080 |
| 250+ | $1.050 |
| 500+ | $0.994 |
| 1000+ | $0.956 |
| 2500+ | $0.911 |
| 5000+ | $0.854 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-4-M0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AN8127
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
Contact GenderPin
No. of Contacts4 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (20-Jun-2016)
Voltage Rating
60V
No. of Contacts
4 Contact
Product Range
-
Technical Docs (1)
Alternatives for 70AAJ-4-M0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
