Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70AAJ-6-F0Copy
Newark Part No.25C6903
Product Range70AAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 160+ | $2.280 |
| 500+ | $1.950 |
| 1000+ | $1.710 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 160
Multiple: 20
$364.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-6-F0Copy
Newark Part No.25C6903
Product Range70AAJ Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts6 Contact
Contact GenderSocket
Battery TerminalsSMD
Product Range70AAJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
6 Contact
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
60V
Contact Gender
Socket
Product Range
70AAJ Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
