Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70ABJ-3-M0ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05R8518RL
Cut Tape05R8518
Product Range70ABJ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.040 |
| 25+ | $1.890 |
| 50+ | $1.760 |
| 100+ | $1.650 |
| 250+ | $1.580 |
| 500+ | $1.470 |
| 2500+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ABJ-3-M0ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05R8518RL
Cut Tape05R8518
Product Range70ABJ Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts3 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range70ABJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 70ABJ-3-M0E is a 3-way male precious metal Modular Contact with UL94V-0-rated black glass reinforced thermoplastic insulator. Made of copper alloy.
- Twin hot contacts (symmetrical pad layout)
- Pick and place compatible
- High cycle life
- 1.27mm Pitch
- 500VAC Dielectric voltage
- 25mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 5000 cycles Minimum durability
Applications
Power Management
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
60V
Contact Gender
Pin
Product Range
70ABJ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
