Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70ABJ-4-M0ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05R8519RL
Cut Tape05R8519
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.990 | $2.99 |
| Total Price | $2.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.740 |
| 25+ | $2.570 |
| 50+ | $2.320 |
| 100+ | $2.210 |
| 250+ | $2.080 |
| 500+ | $2.020 |
| 1000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ABJ-4-M0ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05R8519RL
Cut Tape05R8519
Technical Datasheet
Product Overview
The 70ABJ-4-M0E is a 4-way male precious metal Modular Contact with UL94V-0-rated black glass reinforced thermoplastic insulator. Made of copper alloy.
- Twin hot contacts (symmetrical pad layout)
- Pick and place compatible
- High cycle life
- 1.27mm Pitch
- 500VAC Dielectric voltage
- 25mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 5000 cycles Minimum durability
Applications
Power Management
Technical Docs (2)
Alternatives for 70ABJ-4-M0E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
