Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70ADH-6-ML0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05B2699
Product Range70AD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 160+ | $3.280 |
| 500+ | $3.160 |
| 1000+ | $3.050 |
| 2500+ | $2.690 |
Price for:Each
Minimum: 160
Multiple: 160
$524.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADH-6-ML0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05B2699
Product Range70AD Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
Contact GenderPin
No. of Contacts6 Contact
Battery TerminalsThrough Hole
Product Range70AD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
Through Hole
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
30VDC
No. of Contacts
6 Contact
Product Range
70AD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
