Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70ADJ-5-ML1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01F483
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.630 |
| 25+ | $2.480 |
| 50+ | $2.360 |
| 100+ | $2.330 |
| 250+ | $2.290 |
| 500+ | $2.260 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADJ-5-ML1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01F483
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
Contact GenderPin
No. of Contacts5 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
30VDC
No. of Contacts
5 Contact
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
