Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No7111-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86K7594
Product Range7100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 286+ | $2.640 |
| 572+ | $2.560 |
| 858+ | $2.510 |
| 1430+ | $2.460 |
| 2860+ | $2.400 |
| 7150+ | $2.350 |
| 14300+ | $2.310 |
| 28600+ | $2.260 |
Price for:Each
Minimum: 286
Multiple: 286
$755.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7111-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86K7594
Product Range7100 Series
Technical Datasheet
Inductance850µH
DC Current Rating3A
DC Resistance Max0.03ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range7100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
850µH
DC Resistance Max
0.03ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-55°C
Product Range
7100 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
