Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No77F102J-TR-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC4996RL
Cut Tape57AC4996
Product Range77F Series
Your Part Number
3,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.202 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
| 20+ | $0.191 |
| 30+ | $0.180 |
| 50+ | $0.176 |
| 100+ | $0.171 |
| 250+ | $0.152 |
| 500+ | $0.148 |
| 1000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No77F102J-TR-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC4996RL
Cut Tape57AC4996
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance1mH
DC Current Rating100mA
DC Resistance Max20ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.2MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
77F Series
DC Current Rating
100mA
Inductance Tolerance
± 5%
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
DC Resistance Max
20ohm
Self Resonant Frequency
1.2MHz
Technical Docs (1)
Alternatives for 77F102J-TR-RC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
