Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 7914G-1-032ECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AN4419 |
| Product Range | 7914 Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.894 |
| 25+ | $0.818 |
| 50+ | $0.742 |
| 100+ | $0.657 |
| 500+ | $0.572 |
| 1000+ | $0.480 |
| 2500+ | $0.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 7914G-1-032ECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AN4419 |
| Product Range | 7914 Series |
| Technical Datasheet | |
| Product Range | 7914 Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 300gf |
| Contact Rating | 100mA at 16VDC |
| Switch Dimensions (L x W) | 5mm x 5mm |
| IP Rating | IP67 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Product Range | 7914 Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 300gf |
| Switch Dimensions (L x W) | 5mm x 5mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 100mA at 16VDC |
| IP Rating | IP67 |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
