Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No7914S-1-050ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel47AK2604RL
Cut Tape47AK2604
Product Range7914 Series
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 25+ | $1.470 |
| 100+ | $1.270 |
| 250+ | $1.200 |
| 500+ | $1.140 |
| 1000+ | $1.080 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914S-1-050ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel47AK2604RL
Cut Tape47AK2604
Product Range7914 Series
Technical Datasheet
Product Range7914 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating100mA at 16VDC
Switch Dimensions (L x W)5.18mm x 5mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
7914 Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
5.18mm x 5mm
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 16VDC
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
