Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No8120-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AJ4831
Product Range8100 Series
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 10+ | $12.150 |
| 25+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No8120-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AJ4831
Product Range8100 Series
Technical Datasheet
Inductance2.4mH
DC Current Rating17A
DC Resistance Max8000µohm
Impedance-
Common Mode Filter Case30.48mm x 15.39mm x 30.48mm
Operating Temperature Min-55°C
Product Length30.48mm
Product Width15.39mm
Operating Temperature Max105°C
Product Height30.48mm
Qualification-
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.4mH
DC Resistance Max
8000µohm
Common Mode Filter Case
30.48mm x 15.39mm x 30.48mm
Product Length
30.48mm
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
17A
Impedance
-
Operating Temperature Min
-55°C
Product Width
15.39mm
Product Height
30.48mm
Product Range
8100 Series
Technical Docs (3)
Alternatives for 8120-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
