Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No9250A-105-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8177
Product Range9250A Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.320 |
| 25+ | $2.070 |
| 50+ | $1.950 |
| 100+ | $1.840 |
| 500+ | $1.630 |
| 1000+ | $1.580 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No9250A-105-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8177
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance1mH
DC Current Rating70mA
DC Resistance Max17.5ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min3.8MHz
Self Resonant Frequency3.8MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
9250A Series
DC Current Rating
70mA
Inductance Tolerance
± 10%
Self Resonant Frequency
3.8MHz
Inductance
1mH
DC Resistance Max
17.5ohm
Self Resonant Frequency Min
3.8MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 9250A-105-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
