Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No093267-002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK7134
Your Part Number
584 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 25+ | $2.470 |
| 100+ | $2.050 |
| 250+ | $1.830 |
| 500+ | $1.690 |
| 1000+ | $1.580 |
| 2500+ | $1.490 |
| 5000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
27mH
DC Resistance Max
2ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
