Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoACTP250J1BJR-SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81Y5825RL
Cut Tape81Y5825
Your Part Number
2,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 50+ | $1.230 |
| 100+ | $0.823 |
| 250+ | $0.737 |
| 500+ | $0.650 |
| 1000+ | $0.594 |
| 2500+ | $0.583 |
| 5000+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoACTP250J1BJR-SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81Y5825RL
Cut Tape81Y5825
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeOvervoltage Protector
Breakover Voltage Max250V
No. of Circuits1Circuits
Peak Pulse Current Ippm1kA
Peak Off-State Voltage, Vdrm190V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
250V
Peak Pulse Current Ippm
1kA
Product Range
-
No. of Pins
2Pins
Thyristor Type
Overvoltage Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
190V
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
