Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAMS22S5P1BHBRL335Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06X4839
Product RangeAMS22S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.150 |
| 5+ | $68.550 |
| 10+ | $58.240 |
| 25+ | $53.070 |
| 50+ | $52.010 |
| 100+ | $50.950 |
Price for:Each
Minimum: 1
Multiple: 1
$77.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAMS22S5P1BHBRL335Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06X4839
Product RangeAMS22S Series
Technical Datasheet
Shaft TypeRound End
Contact TypeNon-Contact
Electrical Angle350°
Linearity± 0.5%
Supply Voltage5VDC
Supply Current20mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAMS22S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round End
Electrical Angle
350°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
AMS22S Series
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
20mA
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
