Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG10Y100MYBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76AK5599
Product RangeBN-LG10Y Series
Your Part Number
1,718 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.782 |
| 50+ | $0.607 |
| 125+ | $0.485 |
| 250+ | $0.458 |
| 500+ | $0.431 |
| 1250+ | $0.398 |
| 2500+ | $0.390 |
Price for:Each
Minimum: 5
Multiple: 5
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG10Y100MYBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76AK5599
Product RangeBN-LG10Y Series
Technical Datasheet
Product RangeBN-LG10Y Series
Disc Size10mm
Resistance (25°C)10ohm
ApprovalscURus, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG10Y Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
10mm
Approvals
cURus, UL
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
