Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG20Y0R7MYBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK5669
Product RangeBN-LG20Y Series
Your Part Number
707 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.600 |
| 25+ | $1.410 |
| 50+ | $1.330 |
| 100+ | $1.260 |
| 250+ | $1.210 |
| 500+ | $1.070 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG20Y0R7MYBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK5669
Product RangeBN-LG20Y Series
Technical Datasheet
Product RangeBN-LG20Y Series
Disc Size20mm
Resistance (25°C)0.7ohm
ApprovalscURus, TUV, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG20Y Series
Resistance (25°C)
0.7ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
20mm
Approvals
cURus, TUV, UL
Maximum Steady State Current at 25°C
13A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
