Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG20Y1R5MYBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK5672
Product RangeBN-LG20Y Series
Your Part Number
662 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.650 |
| 25+ | $1.410 |
| 50+ | $1.340 |
| 100+ | $1.280 |
| 250+ | $1.230 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG20Y1R5MYBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK5672
Product RangeBN-LG20Y Series
Technical Datasheet
Product RangeBN-LG20Y Series
Disc Size20mm
Resistance (25°C)1.5ohm
ApprovalscURus, TUV, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C10.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG20Y Series
Resistance (25°C)
1.5ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
20mm
Approvals
cURus, TUV, UL
Maximum Steady State Current at 25°C
10.5A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
