Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS110-AD01P0-2DGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel77AC3503RL
Cut Tape77AC3503
Product RangeBPS110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $39.370 | $39.37 |
| Total Price | $39.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $39.370 |
| 50+ | $33.040 |
| 100+ | $32.380 |
| 250+ | $31.720 |
| 500+ | $31.060 |
| 1000+ | $30.400 |
| 2500+ | $29.730 |
| 5000+ | $29.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS110-AD01P0-2DGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel77AC3503RL
Cut Tape77AC3503
Product RangeBPS110 Series
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P-
Operating Pressure Min0.15psi
Operating Pressure Max1psi
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageSMD
Sensor Case StyleSMD
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBPS110 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the industrial, medical* and consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.
- Analog and digital (I2C) output options
- Ultra-low sensing: 0.15PSI to 1.0PSI (10mbar to 70mbar)
- Extreme sensitivity and stability: Total Error Band of 1.5% FS over a temperature range of 0°C to +60°C (Six-Sigma process)
- Lifetime drift: 0.5% FS
- Gage and differential types. Media compatibility: non-corrosive dry gases
- Active temperature compensation
- Differential and gauge options
Applications
Medical, Industrial, Consumer Electronics
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.15psi
Supply Voltage Min
2.7V
Sensor Case / Package
SMD
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensitivity, V/P
-
Operating Pressure Max
1psi
Supply Voltage Max
5.5V
Sensor Case Style
SMD
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS110 Series
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
