Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS125-AD0P07-2DGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel64AH2634RL
Cut Tape64AH2634
Product RangeBPS125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $48.250 | $48.25 |
| Total Price | $48.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $48.250 |
| 50+ | $31.950 |
| 100+ | $29.200 |
| 250+ | $29.180 |
| 500+ | $28.600 |
| 1000+ | $28.010 |
| 2500+ | $27.430 |
| 5000+ | $26.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS125-AD0P07-2DGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel64AH2634RL
Cut Tape64AH2634
Product RangeBPS125 Series
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P-
Operating Pressure Min-
Operating Pressure Max500Pa
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
Sensor Case StyleSMD
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBPS125 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BPS125-AD0P07-2DG is a BPS125 series 12mm digital low pressure sensor. Application includes HVAC systems/process monitoring/packaging automation (industrial), diagnostic equipment/analysis equipment (medical devices-low/medium risk).
- Air/gas media compatibility, differential pressure type
- 500Pa pressure, surface mount terminals, dual port/horizontal style
- Compensated digital output (I2C), ultra-low pressure sensing
- For use in clean, dry air and non-corrosive gas environments
- Digital I²C output, 13bit effective ADC resolution
- 8.5ms typical digital update time
- Accuracy is ±0.25%FS at 25°C
- Supply voltage range from 3V to 3.6V, supply current is 3.5mA max at 3.3V
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Supply Voltage Min
3V
Sensor Case / Package
SMD
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensitivity, V/P
-
Operating Pressure Max
500Pa
Supply Voltage Max
3.6V
Sensor Case Style
SMD
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
BPS125 Series
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BPS125-AD0P07-2DG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
