Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS240-D2P0-S10ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel37AJ8754RL
Cut Tape37AJ8754
Product RangeBPS240 Series
Your Part Number
517 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.080 | $5.08 |
| Total Price | $5.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $4.360 |
| 25+ | $4.130 |
| 50+ | $3.960 |
| 100+ | $3.820 |
| 250+ | $3.680 |
| 500+ | $3.530 |
| 1000+ | $3.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS240-D2P0-S10ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel37AJ8754RL
Cut Tape37AJ8754
Product RangeBPS240 Series
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min1.62VDC
Supply Voltage Max5.5VDC
Sensing Accuracy2%
Sensor MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBPS240 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
1.62VDC
Sensing Accuracy
2%
Operating Temperature Min
-40°C
Product Range
BPS240 Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5.5VDC
Sensor Mounting
SMD
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
