Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS320-AA015P-4MGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel64AH2636RL
Cut Tape64AH2636
Product RangeBPS320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.970 | $14.97 |
| Total Price | $14.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
| 50+ | $13.770 |
| 100+ | $12.720 |
| 250+ | $11.690 |
| 500+ | $10.670 |
| 1000+ | $9.950 |
| 2500+ | $9.350 |
| 5000+ | $8.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS320-AA015P-4MGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel64AH2636RL
Cut Tape64AH2636
Product RangeBPS320 Series
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P-
Operating Pressure Min-
Operating Pressure Max15psi
Supply Voltage Min-
Supply Voltage Max15V
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Case StyleSMD
Sensor Output TypeAnalogue
Accuracy± 0.2%
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBPS320 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BPS320-AA015P-4MG is a BPS320 series 6mm analog low pressure sensor. Application includes HVAC systems/process monitoring/packaging automation (industrial), diagnostic equipment/analysis equipment (medical devices-low/medium risk).
- Non-corrosive dry gasses media compatibility, absolute pressure type
- 15psi pressure, surface mount, no terminals
- Manifold mount port style
- Uncompensated analog output
- For use in clean, dry air and non-corrosive gasses
- Offset is ±10mV/V, pressure hysteresis is ±0.1% FS
- 2kV ESD classification (HBM)
- 5V typical supply voltage, 3.0mA max supply current at 5V, 5±1Kohm impedance
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
SMD
Sensor Case Style
SMD
Accuracy
± 0.2%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensitivity, V/P
-
Operating Pressure Max
15psi
Supply Voltage Max
15V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS320 Series
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
