Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS330-AG050P-3TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.32AJ0256
Product RangeBPS330 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.230 |
| 10+ | $23.980 |
| 25+ | $22.360 |
| 50+ | $19.610 |
| 100+ | $18.240 |
| 250+ | $17.610 |
| 500+ | $16.370 |
Price for:Each
Minimum: 1
Multiple: 1
$25.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS330-AG050P-3TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.32AJ0256
Product RangeBPS330 Series
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P-
Operating Pressure Min-
Operating Pressure Max50psi
Supply Voltage Min1.5V
Supply Voltage Max15V
Sensor Case / PackageModule
No. of Pins4Pins
Sensor Case StyleModule
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBPS330 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Supply Voltage Min
1.5V
Sensor Case / Package
Module
Sensor Case Style
Module
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Air, Gas
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensitivity, V/P
-
Operating Pressure Max
50psi
Supply Voltage Max
15V
No. of Pins
4Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS330 Series
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
