Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAT16-000J4LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AK3936
Re-Reel06X4890RL
Cut Tape06X4890
Product RangeCAT16 Series
Your Part Number
6,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.027 | $0.00 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.039 |
| 25+ | $0.036 |
| 50+ | $0.033 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.027 |
| 10000+ | $0.025 |
| 20000+ | $0.024 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16-000J4LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AK3936
Re-Reel06X4890RL
Cut Tape06X4890
Product RangeCAT16 Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor Technology-
Network Circuit TypeIsolated
Resistor TerminalsConcave
No. of Resistors4Resistors
Current Rating-
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeCAT16 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
63mW
Product Range
CAT16 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
-
Resistor Terminals
Concave
Current Rating
-
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
