Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAT16-000J4LF Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Isolated, Concave, 4 Resistors](https://mexico.newark.com/productimages/standard/en_US/4979210.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CAT16-000J4LFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 02J0976 |
| Product Range | CAT16 Series |
| Your Part Number | |
| Technical Datasheet |
85,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5000+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CAT16-000J4LFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 02J0976 |
| Product Range | CAT16 Series |
| Technical Datasheet | |
| Product Range | CAT16 Series |
| Resistor Technology | - |
| Network Circuit Type | Isolated |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Terminals | Concave |
| No. of Resistors | 4Resistors |
| Current Rating | - |
| Power Rating per Resistor | 62mW |
| Resistor Mounting | Surface Mount Device |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Product Range | CAT16 Series |
|---|---|
| Network Circuit Type | Isolated |
| Resistor Terminals | Concave |
| Current Rating | - |
| Resistor Mounting | Surface Mount Device |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (17-Jan-2022) |
| Resistor Technology | - |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| No. of Resistors | 4Resistors |
| Power Rating per Resistor | 62mW |
| Product Length | 3.2mm |
| Product Height | 0.5mm |
| Operating Temperature Max | 125°C |
Technical Docs (3)
Alternatives for CAT16-000J4LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
