Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAT16-103J4LF Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Concave, ± 5%](https://mexico.newark.com/productimages/standard/en_US/4631749.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAT16-103J4LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61J4662RL
Cut Tape61J4662
Product RangeCAT16 Series
Your Part Number
93,993 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.107 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.032 |
| 100+ | $0.024 |
| 250+ | $0.020 |
| 500+ | $0.018 |
| 1000+ | $0.016 |
| 2500+ | $0.015 |
| 5000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16-103J4LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61J4662RL
Cut Tape61J4662
Product RangeCAT16 Series
Technical Datasheet
Resistance10kohm
Product RangeCAT16 Series
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
No. of Resistors4Resistors
Resistor TerminalsConcave
Voltage Rating50V
Power Rating per Resistor62mW
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating250mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Bourns CAT16 series are chip resistor arrays with concave terminals. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. Chip arrays are low cost and minimize space on board.
- Available with 2, 4 and 8 isolated resistors
- EIA 0606, 1206, 2406, 1506 case sizes available
- Rated voltage of 50V (25V for CAY16-J8)
- Package power rating is 250mW at 70°C
- Power rating is 0.0625W/resistor at 70°C
- ±1% and ±5% tolerance
- Temperature coefficient is resistance (TCR) is ±200ppm/°C
- Operating temperature range from -55°C to 125°C
Technical Specifications
Resistance
10kohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAT16 Series
Resistor Case / Package
1206 [3216 Metric]
Resistor Terminals
Concave
Power Rating per Resistor
62mW
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CAT16-103J4LF
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
