![BOURNS CAT16-49R9F4LF Fixed Network Resistor, 49.9 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Concave, ± 1%](https://mexico.newark.com/productimages/standard/en_US/4631749.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.089 | $0.09 |
| Total Price | $0.09 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.089 |
| 25+ | $0.039 |
| 100+ | $0.030 |
| 250+ | $0.026 |
| 500+ | $0.023 |
| 1000+ | $0.021 |
| 2500+ | $0.020 |
| 5000+ | $0.019 |
Product Information
Product Overview
The CAT16 series Chip Resistor Array offered in isolated and various bussed configurations. It offers general purpose resistor with uniform value as well as dual termination resistor, intended for specialized applications such as gigabit communication networks. Design that features field programmable gate array (FPGAs) harness the miniaturized circuitry and superior quality of the high performance Bourns® CAT16 series for low voltage differential signal (LVDS) interfaces. It is suitable for vast applications needs and when one is not available it is likely that it can be created by customizing an existing, proven part.
Technical Specifications
49.9ohm
4Resistors
Concave
50V
-
Thick Film
0.8mm
3.2mm
0.5mm
-55°C
-
Isolated
1206 [3216 Metric]
± 1%
62mW
Array
Surface Mount Device
62.5mW
1.6mm
CAT16 Series
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CAT16-49R9F4LF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
