Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAY10-911J4LF Fixed Network Resistor, 910 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%](https://mexico.newark.com/productimages/standard/en_US/41R4408-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAY10-911J4LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81Y0969
Product RangeCAY10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.012 |
| 20000+ | $0.011 |
| 30000+ | $0.010 |
| 50000+ | $0.008 |
| 100000+ | $0.007 |
| 250000+ | $0.006 |
| 500000+ | $0.005 |
| 1000000+ | $0.004 |
Price for:Each
Minimum: 10000
Multiple: 10000
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10-911J4LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81Y0969
Product RangeCAY10 Series
Technical Datasheet
Resistance910ohm
Product RangeCAY10 Series
Network Circuit TypeIsolated
Resistor Case / Package0804 [2010 Metric]
No. of Resistors4Resistors
Resistor TerminalsConvex
Voltage Rating25V
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient+/-250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating250mW
Product Length2mm
Product Width1mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
910ohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
25V
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAY10 Series
Resistor Case / Package
0804 [2010 Metric]
Resistor Terminals
Convex
Resistance Tolerance
± 5%
Temperature Coefficient
+/-250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
