Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAY16A-000J4LF Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Thick Film, Isolated, Convex, 4 Resistors](https://mexico.newark.com/productimages/standard/en_US/36AJ6906-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAY16A-000J4LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel36AJ6872RL
Cut Tape36AJ6872
Product RangeCAY16A-LF Series
Your Part Number
4,958 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.209 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 25+ | $0.138 |
| 100+ | $0.081 |
| 250+ | $0.060 |
| 500+ | $0.051 |
| 1000+ | $0.039 |
| 2500+ | $0.032 |
| 5000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-000J4LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel36AJ6872RL
Cut Tape36AJ6872
Product RangeCAY16A-LF Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeCAY16A-LF Series
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
63mW
Product Range
CAY16A-LF Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Resistor Terminals
Convex
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for CAY16A-000J4LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
