Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CC453232-220KL Wirewound Inductor, 22 µH, 0.9 ohm, 18 MHz, 1812 [4532 Metric], CC453232 Series](https://mexico.newark.com/productimages/standard/en_US/15AN5790-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCC453232-220KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN5790
Product RangeCC453232 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 2000+ | $0.233 |
| 5000+ | $0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$466.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232-220KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN5790
Product RangeCC453232 Series
Inductance22µH
DC Resistance Max0.9ohm
Self Resonant Frequency18MHz
DC Current Rating-
Inductor Case / Package1812 [4532 Metric]
Product RangeCC453232 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
18MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (20-Jun-2016)
DC Resistance Max
0.9ohm
DC Current Rating
-
Product Range
CC453232 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Alternatives for CC453232-220KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
