Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCC453232-470KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM1101RL
Cut Tape49AM1101
Product RangeCC453232 Series
Your Part Number
2,194 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.326 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
| 25+ | $0.277 |
| 100+ | $0.233 |
| 250+ | $0.229 |
| 500+ | $0.224 |
| 1000+ | $0.219 |
| 2500+ | $0.214 |
| 5000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232-470KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM1101RL
Cut Tape49AM1101
Product RangeCC453232 Series
Inductance47µH
DC Resistance Max1.9ohm
Self Resonant Frequency-
DC Current Rating-
Inductor Case / Package1812 [4532 Metric]
Product RangeCC453232 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.9ohm
DC Current Rating
-
Product Range
CC453232 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Alternatives for CC453232-470KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
