Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCD123D-B140LRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel43AC9108RL
Cut Tape43AC9108
Product RangeCD123D-B1xR
Your Part Number
3,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.578 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.578 |
| 10+ | $0.358 |
| 15+ | $0.326 |
| 25+ | $0.292 |
| 50+ | $0.259 |
| 125+ | $0.228 |
| 250+ | $0.200 |
| 500+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD123D-B140LRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel43AC9108RL
Cut Tape43AC9108
Product RangeCD123D-B1xR
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Forward Voltage Max380mV
Forward Surge Current20A
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeCD123D-B1xR
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
20A
Diode Case Style
SOD-123
Reverse Recovery Time
-
Product Range
CD123D-B1xR
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
380mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
