Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCD143A-SR2.8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13AN7932RL
Cut Tape13AN7932
Your Part Number
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 50+ | $0.984 |
| 100+ | $0.654 |
| 250+ | $0.583 |
| 500+ | $0.512 |
| 1000+ | $0.467 |
| 2500+ | $0.458 |
| 5000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD143A-SR2.8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13AN7932RL
Cut Tape13AN7932
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage2.8V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
2.8V
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
