Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCD214B-S3MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel54AH8506RL
Cut Tape54AH8506
Product RangeCD214B-S3x Series
Your Part Number
1,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.693 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.693 |
| 10+ | $0.425 |
| 15+ | $0.387 |
| 25+ | $0.349 |
| 50+ | $0.311 |
| 125+ | $0.272 |
| 250+ | $0.239 |
| 500+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD214B-S3MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel54AH8506RL
Cut Tape54AH8506
Product RangeCD214B-S3x Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current96A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeCD214B-S3x Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
96A
Diode Case Style
DO-214AA (SMB)
Product Range
CD214B-S3x Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
