Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDNBS08-PLC03-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92Y4272
Product RangeCDNBS08 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$13,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDNBS08-PLC03-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92Y4272
Product RangeCDNBS08 Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleNSOIC
No. of Pins8Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeCDNBS08 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CDNBS08-PLC03-6 is a steering diode/TVS array combo. It offers steering diode/transient voltage suppressor array combination diodes for surge and ESD protection applications in an 8 lead narrow body SOIC package size format. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. Typical applications include T1/E1 & T3/E3 line cards, ISDN U-Interface and S/T interface, xDSL and Ethernet - 10/100 Base T.
- Working peak voltage of 6V
- Minimum breakdown voltage of 6.8V at 1mA
- Maximum leakage current is 25μA
- Maximum clamping voltage at 8/20μs is 200V at 100A
- Peak pulse power (tp = 8/20 μs) is 2000W
- Junction temperature range from -55 to +150°C
- Low capacitance of 6 pF
- ESD protection 30KV maximum
- Protects two lines
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
NSOIC
Operating Voltage
6V
Product Range
CDNBS08 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CDNBS08-PLC03-6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
