Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDNBS08-SRDA05-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92Y4274
Cut Tape92Y4274
Product RangeCDNBS08 Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDNBS08-SRDA05-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92Y4274
Cut Tape92Y4274
Product RangeCDNBS08 Series
Technical Datasheet
Clamping Voltage Vc Max13.5V
TVS PolarityUnidirectional
No. of Pins8Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max9.8V
Power Dissipation Pd-
Diode Case StyleNSOIC
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Qualification-
Product RangeCDNBS08 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
13.5V
No. of Pins
8Pins
Operating Voltage
5V
Power Dissipation Pd
-
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
500W
Product Range
CDNBS08 Series
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
9.8V
Diode Case Style
NSOIC
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
