Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDNBS08-SRDA3.3-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel55T1985RL
Cut Tape55T1985
Product RangeCDNBS08 Series
Your Part Number
10,063 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 50+ | $1.660 |
| 100+ | $1.610 |
| 250+ | $1.600 |
| 500+ | $1.580 |
| 1000+ | $1.560 |
| 2500+ | $1.350 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDNBS08-SRDA3.3-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel55T1985RL
Cut Tape55T1985
Product RangeCDNBS08 Series
Technical Datasheet
Clamping Voltage Vc Max10.9V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage3.3V
Power Dissipation Pd500W
Product RangeCDNBS08 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CDNBS08 series low capacitance TVS Array for surge and ESD protection applications in an eight lead narrow body SOIC size format. It conforms to JEDEC standards and is easy to handle on standard equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
- Protects up to four I/O ports
- Surge protection
- ESD protection
- 6pF Low capacitance
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Sensing & Instrumentation, Industrial
Technical Specifications
Clamping Voltage Vc Max
10.9V
No. of Pins
8Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
3.3V
Product Range
CDNBS08 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
