Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel99W2456RL
Cut Tape99W2456
Product RangeCDSOD323 Series
Your Part Number
4,354 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.538 |
| 100+ | $0.476 |
| 250+ | $0.422 |
| 500+ | $0.366 |
| 1000+ | $0.359 |
| 2500+ | $0.351 |
| 5000+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel99W2456RL
Cut Tape99W2456
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max18.3V
Diode Case StyleSOD-323
TVS PolarityUnidirectional
No. of Pins2Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max18.3V
Power Dissipation Pd-
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
18.3V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
18.3V
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
SOD-323
No. of Pins
2Pins
Operating Voltage
5V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Alternatives for CDSOD323-T05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
