Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79R6078RL
Cut Tape79R6078
Product RangeCDSOD323 Series
Your Part Number
23,768 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $0.545 |
| 100+ | $0.483 |
| 250+ | $0.428 |
| 500+ | $0.373 |
| 1000+ | $0.365 |
| 2500+ | $0.358 |
| 5000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79R6078RL
Cut Tape79R6078
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max18.3V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd350W
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CDSOD323 series TVS Diode Array used for surge and ESD protection applications. It offers a choice of voltage types ranging from 3 to 24V in unidirectional or bidirectional configuration. It conforms to JEDEC standards, is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. It will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
- Protects one line or one I/O port
- Bidirectional configuration
- 30kV Maximum ESD protection
- ~3pF Typical low capacitance
- Replaces 0805 MLV devices
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
18.3V
No. of Pins
2Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
CDSOD323 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for CDSOD323-T05C
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
