Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12C-DSLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99W2466RL
Cut Tape99W2466
Product RangeCDSOD323 Series
Your Part Number
14,101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 50+ | $0.775 |
| 100+ | $0.473 |
| 250+ | $0.433 |
| 500+ | $0.393 |
| 1000+ | $0.330 |
| 2500+ | $0.306 |
| 5000+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12C-DSLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99W2466RL
Cut Tape99W2466
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max28.3V
Diode Case StyleSOD-323
TVS PolarityBidirectional
Reverse Standoff Voltage12V
No. of Pins2Pins
Clamping Voltage Max19V
Operating Voltage12V
Power Dissipation Pd-
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Qualification-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
28.3V
TVS Polarity
Bidirectional
No. of Pins
2Pins
Operating Voltage
12V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
SOD-323
Reverse Standoff Voltage
12V
Clamping Voltage Max
19V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Alternatives for CDSOD323-T12C-DSL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
