Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13AN7914RL
Cut Tape13AN7914
Product RangeCDSOD323 Series
Your Part Number
271 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.601 |
| 100+ | $0.437 |
| 250+ | $0.387 |
| 500+ | $0.337 |
| 1000+ | $0.306 |
| 2500+ | $0.285 |
| 5000+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13AN7914RL
Cut Tape13AN7914
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max28.3V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Clamping Voltage Vc Max
28.3V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
12V
Product Range
CDSOD323 Series
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
