Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T15CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99W2470RL
Cut Tape99W2470
Product RangeCDSOD323 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.679 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.679 |
| 50+ | $0.557 |
| 100+ | $0.284 |
| 250+ | $0.275 |
| 500+ | $0.266 |
| 1000+ | $0.264 |
| 2500+ | $0.246 |
| 5000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T15CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99W2470RL
Cut Tape99W2470
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max31.8V
TVS PolarityBidirectional
Diode Case StyleSOD-323
Reverse Standoff Voltage15V
No. of Pins2Pins
Operating Voltage15V
Clamping Voltage Max31.8V
Power Dissipation Pd-
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
31.8V
Diode Case Style
SOD-323
No. of Pins
2Pins
Clamping Voltage Max
31.8V
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Reverse Standoff Voltage
15V
Operating Voltage
15V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for CDSOD323-T15C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
