Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T24C-DSLCopy
Newark Part No.
Full Reel67T2648
Re-Reel99W2483
Cut Tape99W2483
Product RangeCDSOD323 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $25.600 | $128.00 |
| Total Price | $128.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $25.600 |
| 10+ | $15.800 |
| 25+ | $13.560 |
| 50+ | $11.300 |
| 100+ | $9.080 |
| 250+ | $8.260 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T24C-DSLCopy
Newark Part No.
Full Reel67T2648
Re-Reel99W2483
Cut Tape99W2483
Product RangeCDSOD323 Series
Clamping Voltage Vc Max56V
TVS PolarityBidirectional
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Standoff Voltage24V
Operating Voltage24V
Clamping Voltage Max43V
Power Dissipation Pd-
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
56V
Diode Case Style
SOD-323
Reverse Standoff Voltage
24V
Clamping Voltage Max
43V
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
No. of Pins
2Pins
Operating Voltage
24V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Alternatives for CDSOD323-T24C-DSL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
