Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOT23-SLVU2.8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99W2489
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $1.330 |
| 100+ | $1.190 |
| 500+ | $1.020 |
| 1000+ | $0.904 |
| 2500+ | $0.859 |
| 10000+ | $0.814 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOT23-SLVU2.8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99W2489
Technical Datasheet
Clamping Voltage Vc Max21V
Diode Case StyleSOT-23
TVS PolarityUnidirectional
No. of Pins3Pins
Reverse Standoff Voltage2.8V
Clamping Voltage Max21V
Operating Voltage2.8V
Power Dissipation Pd-
Minimum Breakdown Voltage3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
QualificationAEC-Q101
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
21V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
2.8V
Operating Voltage
2.8V
Minimum Breakdown Voltage
3V
Peak Pulse Power Dissipation
500W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
SOT-23
No. of Pins
3Pins
Clamping Voltage Max
21V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
