Print Page
402 In Stock
23,804 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.862 |
| 25+ | $0.823 |
| 50+ | $0.782 |
| 100+ | $0.742 |
| 250+ | $0.704 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOT23-SRV05-4Copy
Newark Part No.
Re-Reel79R6085
Cut Tape79R6085
Product RangeCDSOT23
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd500W
Product RangeCDSOT23
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CDSOT23-SRV05-4 is a Transient Voltage Suppressor (TVS) Array Diode for surge and ESD protection applications. Bourns® chip diode conforms to JEDEC standard, is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- 3.5pF Low capacitance
- Protects four lines
- -55 to +150°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
CDSOT23
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

